
PDWS-2415 | |
|---|---|
DigiKey Part Number | 4369-PDWS-2415-ND |
Manufacturer | |
Manufacturer Product Number | PDWS-2415 |
Description | DC DC CONVERTER 15V 9W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 5 | 12,98600 € | 64,93 € |
| 21 | 11,98190 € | 251,62 € |
| 42 | 11,52476 € | 484,04 € |
| 63 | 11,26540 € | 709,72 € |
| 105 | 10,94657 € | 1.149,39 € |
| 252 | 10,42075 € | 2.626,03 € |
| 504 | 10,02192 € | 5.051,05 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 16,90990 € |

