
PDWS-2405 | |
|---|---|
DigiKey Part Number | 4369-PDWS-2405-ND |
Manufacturer | |
Manufacturer Product Number | PDWS-2405 |
Description | DC DC CONVERTER 5V 9W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.38" W x 0.44" H (24.0mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 5 | 13,04400 € | 65,22 € |
| 21 | 12,03667 € | 252,77 € |
| 42 | 11,57714 € | 486,24 € |
| 63 | 11,31667 € | 712,95 € |
| 105 | 10,99638 € | 1.154,62 € |
| 252 | 10,46817 € | 2.637,98 € |
| 504 | 10,06756 € | 5.074,05 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |

