
PCWS-1203.3 | |
|---|---|
DigiKey Part Number | 4369-PCWS-1203.3-ND |
Manufacturer | |
Manufacturer Product Number | PCWS-1203.3 |
Description | DC DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 5 | 10,33400 € | 51,67 € |
| 23 | 9,48565 € | 218,17 € |
| 46 | 9,12370 € | 419,69 € |
| 69 | 8,91841 € | 615,37 € |
| 115 | 8,66617 € | 996,61 € |
| 253 | 8,29036 € | 2.097,46 € |
| 506 | 7,97322 € | 4.034,45 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

