
NUS-2415B2 | |
|---|---|
DigiKey Part Number | 4369-NUS-2415B2-ND |
Manufacturer | |
Manufacturer Product Number | NUS-2415B2 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 133mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 16-SMD Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,76800 € | 8,84 € |
| 19 | 1,64053 € | 31,17 € |
| 38 | 1,57842 € | 59,98 € |
| 57 | 1,54298 € | 87,95 € |
| 114 | 1,48412 € | 169,19 € |
| 266 | 1,41523 € | 376,45 € |
| 513 | 1,36398 € | 699,72 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

