
NUS-1205E2K | |
|---|---|
DigiKey Part Number | 4369-NUS-1205E2K-ND |
Manufacturer | |
Manufacturer Product Number | NUS-1205E2K |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 5 | 4,37800 € | 21,89 € |
| 10 | 4,21300 € | 42,13 € |
| 32 | 3,94719 € | 126,31 € |
| 64 | 3,79672 € | 242,99 € |
| 128 | 3,65195 € | 467,45 € |
| 256 | 3,51246 € | 899,19 € |
| 512 | 3,37822 € | 1.729,65 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,70010 € |

