
NUS-0512C1 | |
|---|---|
DigiKey Part Number | 4369-NUS-0512C1-ND |
Manufacturer | |
Manufacturer Product Number | NUS-0512C1 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Strip | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.51" L x 0.43" W x 0.28" H (12.9mm x 10.9mm x 7.1mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 5 | 3,56600 € | 17,83 € |
| 10 | 3,43000 € | 34,30 € |
| 38 | 3,18316 € | 120,96 € |
| 76 | 3,06171 € | 232,69 € |
| 114 | 2,99281 € | 341,18 € |
| 266 | 2,85380 € | 759,11 € |
| 532 | 2,74476 € | 1.460,21 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

