
NUD-1205E2K | |
|---|---|
DigiKey Part Number | 4369-NUD-1205E2K-ND |
Manufacturer | |
Manufacturer Product Number | NUD-1205E2K |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 5 | 4,66400 € | 23,32 € |
| 10 | 4,48700 € | 44,87 € |
| 32 | 4,20406 € | 134,53 € |
| 64 | 4,04375 € | 258,80 € |
| 128 | 3,88953 € | 497,86 € |
| 256 | 3,74102 € | 957,70 € |
| 512 | 3,59805 € | 1.842,20 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |

