
MUS-2412-2N | |
|---|---|
DigiKey Part Number | 4369-MUS-2412-2N-ND |
Manufacturer | |
Manufacturer Product Number | MUS-2412-2N |
Description | DC/DC CONVERTER INPUT: 24V OUTPU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 167mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 5 | 3,37800 € | 16,89 € |
| 10 | 3,23100 € | 32,31 € |
| 42 | 2,96786 € | 124,65 € |
| 84 | 2,85679 € | 239,97 € |
| 126 | 2,79611 € | 352,31 € |
| 504 | 2,61044 € | 1.315,66 € |
| 1.008 | 2,52899 € | 2.549,22 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

