Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUS-1215N

DigiKey Part Number
4369-MUS-1215N-ND
Manufacturer
Manufacturer Product Number
MUS-1215N
Description
DC/DC CONVERTER INPUT: 12V OUTPU
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
67mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
4-SIP Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,69000 €2,69 €
52,59600 €12,98 €
102,55400 €25,54 €
252,49920 €62,48 €
502,45900 €122,95 €
1002,41910 €241,91 €
2502,36724 €591,81 €
5002,32872 €1.164,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €