Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUS-1212N

DigiKey Part Number
4369-MUS-1212N-ND
Manufacturer
Manufacturer Product Number
MUS-1212N
Description
DC/DC CONVERTER INPUT: 12V OUTPU
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,44000 €3,44 €
53,07600 €15,38 €
102,94300 €29,43 €
422,70024 €113,41 €
842,59798 €218,23 €
1262,54206 €320,30 €
5042,37117 €1.195,07 €
1.0082,29620 €2.314,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €