
LWS-0512H | |
|---|---|
DigiKey Part Number | 4369-LWS-0512H-ND |
Manufacturer | |
Manufacturer Product Number | LWS-0512H |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 417mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 417mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 9V | Size / Dimension 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 5 | 10,68000 € | 53,40 € |
| 10 | 10,27300 € | 102,73 € |
| 30 | 9,65900 € | 289,77 € |
| 50 | 9,38620 € | 469,31 € |
| 100 | 9,02760 € | 902,76 € |
| 250 | 8,57440 € | 2.143,60 € |
| 500 | 8,24636 € | 4.123,18 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

