
LWS-0505H | |
|---|---|
DigiKey Part Number | 4369-LWS-0505H-ND |
Manufacturer | |
Manufacturer Product Number | LWS-0505H |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 900mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 4.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 5 | 10,81400 € | 54,07 € |
| 10 | 10,40200 € | 104,02 € |
| 30 | 9,78067 € | 293,42 € |
| 50 | 9,50420 € | 475,21 € |
| 100 | 9,14130 € | 914,13 € |
| 250 | 8,68236 € | 2.170,59 € |
| 500 | 8,35018 € | 4.175,09 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 14,07770 € |

