Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWD-0512H

DigiKey Part Number
4369-LWD-0512H-ND
Manufacturer
Manufacturer Product Number
LWD-0512H
Description
DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
208mA, 208mA
Power (Watts)
5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, FCC
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,67000 €12,67 €
511,57600 €57,88 €
1011,13400 €111,34 €
3010,46933 €314,08 €
5010,17340 €508,67 €
1009,78490 €978,49 €
2509,29360 €2.323,40 €
5008,93800 €4.469,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,67000 €
Unit Price with VAT:15,07730 €