
KWS-2405-3K | |
|---|---|
DigiKey Part Number | 4369-KWS-2405-3K-ND |
Manufacturer | |
Manufacturer Product Number | KWS-2405-3K |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 5 | 16,21600 € | 81,08 € |
| 10 | 15,95400 € | 159,54 € |
| 25 | 15,61280 € | 390,32 € |
| 50 | 15,35880 € | 767,94 € |
| 100 | 15,10890 € | 1.510,89 € |
| 250 | 14,78432 € | 3.696,08 € |
| 500 | 14,54304 € | 7.271,52 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

