
KQWS-2409THS | |
|---|---|
DigiKey Part Number | 4369-KQWS-2409THS-ND |
Manufacturer | |
Manufacturer Product Number | KQWS-2409THS |
Description | DC DC CONVERTER 9V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 4.444A 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Heat Sink, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 2.00" W x 0.69" H (50.8mm x 50.8mm x 17.5mm) |
Voltage - Output 1 | Approval Agency CE, FCC |
Current - Output (Max) 4.444A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,58000 € | 40,58 € |
| 5 | 37,08600 € | 185,43 € |
| 10 | 35,67100 € | 356,71 € |
| 25 | 33,88240 € | 847,06 € |
| 50 | 32,58780 € | 1.629,39 € |
| 100 | 31,34160 € | 3.134,16 € |
| 250 | 29,76540 € | 7.441,35 € |
| Unit Price without VAT: | 40,58000 € |
|---|---|
| Unit Price with VAT: | 48,29020 € |

