Isolated Module DC DC Converter 1 Output 5V 8A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KQWS-2405THS

DigiKey Part Number
4369-KQWS-2405THS-ND
Manufacturer
Manufacturer Product Number
KQWS-2405THS
Description
DC DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 8A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Heat Sink, Remote On/Off
Operating Temperature
-40°C ~ 75°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.69" H (50.8mm x 50.8mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, FCC
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
141,09000 €41,09 €
537,55400 €187,77 €
1036,12000 €361,20 €
2534,30920 €857,73 €
5032,99820 €1.649,91 €
10031,73620 €3.173,62 €
25030,14012 €7.535,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,09000 €
Unit Price with VAT:48,89710 €