
KQWS-1205THS | |
|---|---|
DigiKey Part Number | 4369-KQWS-1205THS-ND |
Manufacturer | |
Manufacturer Product Number | KQWS-1205THS |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.69" H (50.8mm x 50.8mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, FCC | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 € | 41,09 € |
| 5 | 37,55400 € | 187,77 € |
| 10 | 36,12000 € | 361,20 € |
| 25 | 34,30920 € | 857,73 € |
| 50 | 32,99820 € | 1.649,91 € |
| 100 | 31,73620 € | 3.173,62 € |
| 250 | 30,14012 € | 7.535,03 € |
| Unit Price without VAT: | 41,09000 € |
|---|---|
| Unit Price with VAT: | 48,89710 € |

