
KAWS-2412TEL | |
|---|---|
DigiKey Part Number | 4369-KAWS-2412TEL-ND |
Manufacturer | |
Manufacturer Product Number | KAWS-2412TEL |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 € | 31,70 € |
| 5 | 28,97200 € | 144,86 € |
| 10 | 27,86600 € | 278,66 € |
| 25 | 26,46920 € | 661,73 € |
| 50 | 25,45820 € | 1.272,91 € |
| 100 | 24,48510 € | 2.448,51 € |
| 250 | 23,25412 € | 5.813,53 € |
| Unit Price without VAT: | 31,70000 € |
|---|---|
| Unit Price with VAT: | 37,72300 € |

