
KAWS-1209TEL | |
|---|---|
DigiKey Part Number | 4369-KAWS-1209TEL-ND |
Manufacturer | |
Manufacturer Product Number | KAWS-1209TEL |
Description | DC DC CONVERTER 9V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 3.333A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.333A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,31000 € | 31,31 € |
| 5 | 28,61200 € | 143,06 € |
| 10 | 27,52000 € | 275,20 € |
| 25 | 26,14040 € | 653,51 € |
| 50 | 25,14180 € | 1.257,09 € |
| 100 | 24,18070 € | 2.418,07 € |
| 250 | 22,96500 € | 5.741,25 € |
| Unit Price without VAT: | 31,31000 € |
|---|---|
| Unit Price with VAT: | 37,25890 € |

