Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAWD-2412EL

DigiKey Part Number
4369-KAWD-2412EL-ND
Manufacturer
Manufacturer Product Number
KAWD-2412EL
Description
DC DC CONVERTER +/-12V 30W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.25A, 1.25A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output, Remote On/Off
Type
Isolated Module
Operating Temperature
-40°C ~ 71°C
Number of Outputs
2
Efficiency
80%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
8-DIP Module, 6 Leads
Voltage - Output 1
Size / Dimension
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,75000 €29,75 €
527,18400 €135,92 €
1026,14800 €261,48 €
2524,83800 €620,95 €
5023,88900 €1.194,45 €
10022,97590 €2.297,59 €
25021,82088 €5.455,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,75000 €
Unit Price with VAT:35,40250 €