
DTP-UART-H08 | |
|---|---|
DigiKey Part Number | 4369-DTP-UART-H08-ND |
Manufacturer | |
Manufacturer Product Number | DTP-UART-H08 |
Description | DIGITAL IR SENSOR -40~380 FOV7.1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Infrared (IR) -40°C ~ 380°C 0.1°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 380°C | |
Sensing Temperature - Remote | - | |
Output Type | UART | |
Voltage - Supply | 3.2V ~ 3.6V | |
Resolution | 0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 25°C | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,51000 € | 34,51 € |
| 5 | 31,73000 € | 158,65 € |
| 10 | 30,69400 € | 306,94 € |
| 25 | 29,45520 € | 736,38 € |
| 50 | 28,60720 € | 1.430,36 € |
| 100 | 27,82910 € | 2.782,91 € |
| Unit Price without VAT: | 34,51000 € |
|---|---|
| Unit Price with VAT: | 41,06690 € |

