New at DigiKey
Current Sensor 500A 1 Channel Current Transducer Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS40P500A-CL420

DigiKey Part Number
4369-DHS40P500A-CL420-ND
Manufacturer
Manufacturer Product Number
DHS40P500A-CL420
Description
CURRENT SENSOR SWITCH 500A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Current Transducer Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Mfr
Output
Analog Current, 4mA ~ 20mA
Series
Frequency
DC, 50Hz ~ 400Hz
Packaging
Bulk
Accuracy
±1%
Part Status
Active
Voltage - Supply
20V ~ 30V
For Measuring
AC/DC
Operating Temperature
-20°C ~ 80°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,75000 €59,75 €
555,25800 €276,29 €
1053,58600 €535,86 €
2551,58640 €1.289,66 €
5050,21760 €2.510,88 €
10048,96100 €4.896,10 €
Manufacturers Standard Package
Unit Price without VAT:59,75000 €
Unit Price with VAT:71,10250 €