
DHS40P200A-CL420 | |
|---|---|
DigiKey Part Number | 4369-DHS40P200A-CL420-ND |
Manufacturer | |
Manufacturer Product Number | DHS40P200A-CL420 |
Description | CURRENT SENSOR SWITCH 200A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Current Transducer Unidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Current, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | DC, 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,75000 € | 59,75 € |
| 5 | 55,25800 € | 276,29 € |
| 10 | 53,58600 € | 535,86 € |
| 25 | 51,58640 € | 1.289,66 € |
| 50 | 50,21760 € | 2.510,88 € |
| 100 | 48,96100 € | 4.896,10 € |
| Unit Price without VAT: | 59,75000 € |
|---|---|
| Unit Price with VAT: | 71,10250 € |

