New at DigiKey
Current Sensor 200A 1 Channel Current Transducer Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS20P200A-CL420

DigiKey Part Number
4369-DHS20P200A-CL420-ND
Manufacturer
Manufacturer Product Number
DHS20P200A-CL420
Description
CURRENT SENSOR SWITCH 200A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Current Transducer Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Mfr
Output
Analog Current, 4mA ~ 20mA
Series
Frequency
DC, 50Hz ~ 400Hz
Packaging
Bulk
Accuracy
±1%
Part Status
Active
Voltage - Supply
20V ~ 30V
For Measuring
AC/DC
Operating Temperature
-20°C ~ 80°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,39000 €54,39 €
550,25200 €251,26 €
1048,71200 €487,12 €
2546,86920 €1.171,73 €
5045,60780 €2.280,39 €
10044,45030 €4.445,03 €
Manufacturers Standard Package
Unit Price without VAT:54,39000 €
Unit Price with VAT:64,72410 €