
DCS35P300A-CL420 | |
|---|---|
DigiKey Part Number | 4369-DCS35P300A-CL420-ND |
Manufacturer | |
Manufacturer Product Number | DCS35P300A-CL420 |
Description | CURRENT SENSOR TRANSDUCER 300A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Current, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,57000 € | 56,57 € |
| 5 | 52,28600 € | 261,43 € |
| 10 | 50,69200 € | 506,92 € |
| 25 | 48,78480 € | 1.219,62 € |
| 50 | 47,47880 € | 2.373,94 € |
| 100 | 46,28030 € | 4.628,03 € |
| Unit Price without VAT: | 56,57000 € |
|---|---|
| Unit Price with VAT: | 67,31830 € |

