
DCS24P75A-CL420 | |
|---|---|
DigiKey Part Number | 4369-DCS24P75A-CL420-ND |
Manufacturer | |
Manufacturer Product Number | DCS24P75A-CL420 |
Description | CURRENT SENSOR TRANSDUCER 75A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Current Transducer Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Output Analog Current, 4mA ~ 20mA |
Mfr | Frequency 50Hz ~ 400Hz |
Series | Accuracy ±2% |
Packaging Bulk | Voltage - Supply 20V ~ 30V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC | Polarization Unidirectional |
Sensor Type | Mounting Type |
Current - Sensing | Package / Case Module, Single Pass Through |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,87000 € | 53,87 € |
| 5 | 49,77400 € | 248,87 € |
| 10 | 48,24800 € | 482,48 € |
| 25 | 46,42240 € | 1.160,56 € |
| 50 | 45,17360 € | 2.258,68 € |
| 100 | 44,02670 € | 4.402,67 € |
| Unit Price without VAT: | 53,87000 € |
|---|---|
| Unit Price with VAT: | 64,10530 € |

