Current Sensor 5A 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCS16P5A-CL420

DigiKey Part Number
4369-DCS16P5A-CL420-ND
Manufacturer
Manufacturer Product Number
DCS16P5A-CL420
Description
CURRENT SENSOR TRANSDUCER 5A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Current Transducer Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Current, 4mA ~ 20mA
Sensitivity
-
Frequency
50Hz ~ 400Hz
Linearity
-
Accuracy
±2%
Voltage - Supply
20V ~ 30V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 80°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,84000 €51,84 €
547,87600 €239,38 €
1046,39900 €463,99 €
2544,63080 €1.115,77 €
5043,42080 €2.171,04 €
10042,31000 €4.231,00 €
Manufacturers Standard Package
Unit Price without VAT:51,84000 €
Unit Price with VAT:61,68960 €