Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARD-2412M

DigiKey Part Number
4369-CARD-2412M-ND
Manufacturer
Manufacturer Product Number
CARD-2412M
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA, 84mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
65%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,39000 €8,39 €
57,66800 €38,34 €
107,37600 €73,76 €
257,00720 €175,18 €
506,74000 €337,00 €
1006,48290 €648,29 €
2506,15748 €1.539,37 €
5005,92206 €2.961,03 €
Manufacturers Standard Package
Unit Price without VAT:8,39000 €
Unit Price with VAT:9,98410 €