
DVI1014-1 | |
|---|---|
DigiKey Part Number | 2236-DVI1014-1-ND |
Manufacturer | |
Manufacturer Product Number | DVI1014-1 |
Description | 10.70 - 14.80 GHz TVAC Isolator |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.7 GHz ~ 14.8 GHz SMA-FEMALE, SMA-MALE Isolator 10 W 20dB (Min) 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolator | |
Frequency | 10.7 GHz ~ 14.8 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | 1.2 | |
Connector Type | SMA-FEMALE, SMA-MALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,40000 € | 892,40 € |
| Unit Price without VAT: | 892,40000 € |
|---|---|
| Unit Price with VAT: | 1.061,95600 € |

