
DVC2731 | |
|---|---|
DigiKey Part Number | 2236-DVC2731-ND |
Manufacturer | |
Manufacturer Product Number | DVC2731 |
Description | 27.00 - 31.00 GHz TVAC Circulato |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 27 GHz ~ 31 GHz SMA-FEMALE Circulator 5 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB (Max) |
Packaging Bulk | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 27 GHz ~ 31 GHz | Supplier Device Package Module |
Isolation 20dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.372,09000 € | 1.372,09 € |
| Unit Price without VAT: | 1.372,09000 € |
|---|---|
| Unit Price with VAT: | 1.632,78710 € |

