
DVC1722-5 | |
|---|---|
DigiKey Part Number | 2236-DVC1722-5-ND |
Manufacturer | |
Manufacturer Product Number | DVC1722-5 |
Description | 17.30 - 22.00 GHz TVAC Circulato |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17.3 GHz ~ 22 GHz SMA-FEMALE, SMA-MALE Circulator 10 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 0.5dB (Max) |
Packaging Bulk | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE, SMA-MALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 17.3 GHz ~ 22 GHz | Supplier Device Package Module |
Isolation 20dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.213,77000 € | 1.213,77 € |
| Unit Price without VAT: | 1.213,77000 € |
|---|---|
| Unit Price with VAT: | 1.444,38630 € |

