
DVC1014-2 | |
|---|---|
DigiKey Part Number | 2236-DVC1014-2-ND |
Manufacturer | |
Manufacturer Product Number | DVC1014-2 |
Description | 10.70 - 14.80 GHz TVAC Circulato |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.7 GHz ~ 14.8 GHz SMA-FEMALE, SMA-MALE Circulator 10 W 20dB (Min) 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 0.3dB (Max) |
Packaging Bulk | VSWR 1.2 |
Part Status Active | Connector Type SMA-FEMALE, SMA-MALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 10.7 GHz ~ 14.8 GHz | Supplier Device Package Module |
Isolation 20dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.047,08000 € | 1.047,08 € |
| Unit Price without VAT: | 1.047,08000 € |
|---|---|
| Unit Price with VAT: | 1.246,02520 € |

