
DSC2731-3 | |
|---|---|
DigiKey Part Number | 2236-DSC2731-3-ND |
Manufacturer | |
Manufacturer Product Number | DSC2731-3 |
Description | Space Circulator 27-31 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 27 GHz ~ 22 GHz SMA-MALE Circulator 5 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 5 W |
Manufacturer DiTom Microwave | Insertion Loss 0.6dB (Max) |
Packaging Retail Package | VSWR 1.25 |
Part Status Active | Connector Type SMA-MALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 27 GHz ~ 22 GHz | Supplier Device Package Module |
Isolation 20dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.561,69000 € | 1.561,69 € |
| Unit Price without VAT: | 1.561,69000 € |
|---|---|
| Unit Price with VAT: | 1.858,41110 € |

