
DSC1722-7 | |
|---|---|
DigiKey Part Number | 2236-DSC1722-7-ND |
Manufacturer | |
Manufacturer Product Number | DSC1722-7 |
Description | Space Circulator 17.3-22 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 27 GHz ~ 22 GHz SMA-FEMALE, SMA-MALE Circulator 10 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Circulator | |
Frequency | 27 GHz ~ 22 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.6dB (Max) | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE, SMA-MALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.472,45000 € | 1.472,45 € |
| Unit Price without VAT: | 1.472,45000 € |
|---|---|
| Unit Price with VAT: | 1.752,21550 € |

