
DSC1014 | |
|---|---|
DigiKey Part Number | 2236-DSC1014-ND |
Manufacturer | |
Manufacturer Product Number | DSC1014 |
Description | Space Circulator 10.7-14.8 GHz |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.7 GHz ~ 14.8 GHz SMA-FEMALE Circulator 10 W 20dB 1.2:1 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 20dB |
Manufacturer DiTom Microwave | Power - Average Forward 10 W |
Packaging Retail Package | Insertion Loss 0.3dB |
Part Status Active | VSWR 1.2:1 |
Type Circulator | Connector Type SMA-FEMALE |
Frequency 10.7 GHz ~ 14.8 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.338,59000 € | 1.338,59 € |
| Unit Price without VAT: | 1.338,59000 € |
|---|---|
| Unit Price with VAT: | 1.592,92210 € |

