
DMI5011 | |
|---|---|
DigiKey Part Number | 2236-DMI5011-ND |
Manufacturer | |
Manufacturer Product Number | DMI5011 |
Description | 5.00 - 10.70 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 GHz ~ 10.7 GHz SMA-FEMALE Isolator 20 W 16dB 1.45 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 16dB |
Manufacturer DiTom Microwave | Power - Average Forward 20 W |
Packaging Bag | Insertion Loss 0.9dB |
Part Status Active | VSWR 1.45 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 5 GHz ~ 10.7 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,31000 € | 785,31 € |
| Unit Price without VAT: | 785,31000 € |
|---|---|
| Unit Price with VAT: | 934,51890 € |

