6 GHz ~ 18 GHz SMA-FEMALE Circulator 10 W 14dB 1.5 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC6018

DigiKey Part Number
2236-DMC6018-ND
Manufacturer
Manufacturer Product Number
DMC6018
Description
6.00 - 18.00 GHZ CIRCULATOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 GHz ~ 18 GHz SMA-FEMALE Circulator 10 W 14dB 1.5 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DiTom Microwave
Series
-
Packaging
Bag
Part Status
Active
Type
Circulator
Frequency
6 GHz ~ 18 GHz
Isolation
14dB
Power - Average Forward
10 W
Insertion Loss
1dB
VSWR
1.5
Connector Type
SMA-FEMALE
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.084,36000 €1.084,36 €
Manufacturers Standard Package
Unit Price without VAT:1.084,36000 €
Unit Price with VAT:1.290,38840 €