
DMC2652 | |
|---|---|
DigiKey Part Number | 2236-DMC2652-ND |
Manufacturer | |
Manufacturer Product Number | DMC2652 |
Description | 2.60 - 5.30 GHZ CIRCULATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.6 GHz ~ 5.3 GHz SMA-FEMALE Circulator 20 W 16dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 2.6 GHz ~ 5.3 GHz | |
Isolation | 16dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.9dB | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,72000 € | 677,72 € |
| Unit Price without VAT: | 677,72000 € |
|---|---|
| Unit Price with VAT: | 806,48680 € |

