
DHI6018 | |
|---|---|
DigiKey Part Number | 2236-DHI6018-ND |
Manufacturer | |
Manufacturer Product Number | DHI6018 |
Description | 6.00 - 18.00 GHz Hi-Rel Isolator |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 GHz ~ 18 GHz SMA-FEMALE Isolator 20 W 14dB (Min) 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 6 GHz ~ 18 GHz | Supplier Device Package Module |
Isolation 14dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.832,38000 € | 1.832,38 € |
| Unit Price without VAT: | 1.832,38000 € |
|---|---|
| Unit Price with VAT: | 2.180,53220 € |

