
DHC8012 | |
|---|---|
DigiKey Part Number | 2236-DHC8012-ND |
Manufacturer | |
Manufacturer Product Number | DHC8012 |
Description | 8.00 - 12.00 GHz Hi-Rel Circulat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 12.4 GHz SMA-FEMALE Circulator 25 W 20dB (Min) 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 25 W |
Manufacturer DiTom Microwave | Insertion Loss 0.5dB (Max) |
Packaging Bulk | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 8 GHz ~ 12.4 GHz | Supplier Device Package Module |
Isolation 20dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.108,23000 € | 1.108,23 € |
| Unit Price without VAT: | 1.108,23000 € |
|---|---|
| Unit Price with VAT: | 1.318,79370 € |

