
DHC6018-2 | |
|---|---|
DigiKey Part Number | 2236-DHC6018-2-ND |
Manufacturer | |
Manufacturer Product Number | DHC6018-2 |
Description | 6.00 - 18.00 GHz Hi-Rel Circulat |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 GHz ~ 18 GHz SMA-FEMALE, SMA-MALE Circulator 10 W 14dB (Min) 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circulator | |
Frequency | 6 GHz ~ 18 GHz | |
Isolation | 14dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 1dB | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE, SMA-MALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.581,35000 € | 1.581,35 € |
| Unit Price without VAT: | 1.581,35000 € |
|---|---|
| Unit Price with VAT: | 1.881,80650 € |

