
DHC2060 | |
|---|---|
DigiKey Part Number | 2236-DHC2060-ND |
Manufacturer | |
Manufacturer Product Number | DHC2060 |
Description | 2.00 - 6.00 GHz Hi-Rel Circulato |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 6 GHz SMA-FEMALE Circulator 20 W 14dB (Min) 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 20 W |
Manufacturer DiTom Microwave | Insertion Loss 0.8dB (Max) |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Connector Type SMA-FEMALE |
Type Circulator | Package / Case Module, SMA Connectors |
Frequency 2 GHz ~ 6 GHz | Supplier Device Package Module |
Isolation 14dB (Min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.675,32000 € | 1.675,32 € |
| Unit Price without VAT: | 1.675,32000 € |
|---|---|
| Unit Price with VAT: | 1.993,63080 € |

