
D4I9525-3 | |
|---|---|
DigiKey Part Number | 2236-D4I9525-3-ND |
Manufacturer | |
Manufacturer Product Number | D4I9525-3 |
Description | 0.95 - 1.225 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 950 MHz ~ 1.225 GHz SMA-FEMALE Isolator 250 W 40dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 950 MHz ~ 1.225 GHz | |
Isolation | 40dB | |
Power - Average Forward | 250 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.25 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.338,59000 € | 1.338,59 € |
| Unit Price without VAT: | 1.338,59000 € |
|---|---|
| Unit Price with VAT: | 1.592,92210 € |

