
D4I8596 | |
|---|---|
DigiKey Part Number | 2236-D4I8596-ND |
Manufacturer | |
Manufacturer Product Number | D4I8596 |
Description | 8.50 - 9.60 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8.5 GHz ~ 9.6 GHz SMA-FEMALE Isolator 10 W 46dB 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 46dB |
Manufacturer DiTom Microwave | Power - Average Forward 10 W |
Packaging Bag | Insertion Loss 0.6dB |
Part Status Active | VSWR 1.2 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 8.5 GHz ~ 9.6 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.108,23000 € | 1.108,23 € |
| Unit Price without VAT: | 1.108,23000 € |
|---|---|
| Unit Price with VAT: | 1.318,79370 € |

