
D4I8020-2 | |
|---|---|
DigiKey Part Number | 2236-D4I8020-2-ND |
Manufacturer | |
Manufacturer Product Number | D4I8020-2 |
Description | 8.00 - 20.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 20 GHz SMA-FEMALE Isolator 10 W 30dB 1.45 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 10 W |
Manufacturer DiTom Microwave | Insertion Loss 2dB |
Packaging Bag | VSWR 1.45 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 8 GHz ~ 20 GHz | Base Product Number |
Isolation 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.518,26000 € | 1.518,26 € |
| Unit Price without VAT: | 1.518,26000 € |
|---|---|
| Unit Price with VAT: | 1.806,72940 € |

