8 GHz ~ 12 GHz SMA-FEMALE Isolator 25 W 40dB (min) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4I8012YMG

DigiKey Part Number
2236-D4I8012YMG-ND
Manufacturer
Manufacturer Product Number
D4I8012YMG
Description
8.00 - 12.00 GHZ CRYOGENIC ISOLA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 GHz ~ 12 GHz SMA-FEMALE Isolator 25 W 40dB (min) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
40dB (min)
Manufacturer
DiTom Microwave
Power - Average Forward
25 W
Packaging
Bulk
Insertion Loss
1dB
Part Status
Active
Connector Type
SMA-FEMALE
Type
Isolator
Package / Case
Module, SMA Connectors
Frequency
8 GHz ~ 12 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.905,64000 €2.905,64 €
Manufacturers Standard Package
Unit Price without VAT:2.905,64000 €
Unit Price with VAT:3.457,71160 €