
D4I7784-1 | |
|---|---|
DigiKey Part Number | 2236-D4I7784-1-ND |
Manufacturer | |
Manufacturer Product Number | D4I7784-1 |
Description | 7.70-8.40 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7.7 GHz ~ 8.4 GHz SMA-FEMALE Isolator 10 W 46dB 1.2 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 7.7 GHz ~ 8.4 GHz | |
Isolation | 46dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.6dB | |
VSWR | 1.2 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,01000 € | 937,01 € |
| Unit Price without VAT: | 937,01000 € |
|---|---|
| Unit Price with VAT: | 1.115,04190 € |

