
D4I7018 | |
|---|---|
DigiKey Part Number | 2236-D4I7018-ND |
Manufacturer | |
Manufacturer Product Number | D4I7018 |
Description | 7.00 - 18.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 18 GHz SMA-FEMALE Isolator 10 W 30dB 1.5 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 30dB |
Manufacturer DiTom Microwave | Power - Average Forward 10 W |
Packaging Bag | Insertion Loss 2dB |
Part Status Active | VSWR 1.5 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 7 GHz ~ 18 GHz | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.583,18000 € | 1.583,18 € |
| Unit Price without VAT: | 1.583,18000 € |
|---|---|
| Unit Price with VAT: | 1.883,98420 € |

