
D4I7011-3 | |
|---|---|
DigiKey Part Number | 2236-D4I7011-3-ND |
Manufacturer | |
Manufacturer Product Number | D4I7011-3 |
Description | 7.00 - 11.00 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 GHz ~ 11 GHz SMA-FEMALE Isolator 15 W 40dB 1.25 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Power - Average Forward 15 W |
Manufacturer DiTom Microwave | Insertion Loss 1dB |
Packaging Bag | VSWR 1.25 |
Part Status Active | Connector Type SMA-FEMALE |
Type Isolator | Package / Case Module, SMA Connectors |
Frequency 7 GHz ~ 11 GHz | Base Product Number |
Isolation 40dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,01000 € | 937,01 € |
| Unit Price without VAT: | 937,01000 € |
|---|---|
| Unit Price with VAT: | 1.115,04190 € |

