
D4I6012 | |
|---|---|
DigiKey Part Number | 2236-D4I6012-ND |
Manufacturer | |
Manufacturer Product Number | D4I6012 |
Description | 6.00 - 12.40 GHZ ISOLATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 GHz ~ 12.4 GHz SMA-FEMALE Isolator 20 W 34dB 1.35 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 6 GHz ~ 12.4 GHz | |
Isolation | 34dB | |
Power - Average Forward | 20 W | |
Insertion Loss | 1.2dB | |
VSWR | 1.35 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,81000 € | 948,81 € |
| Unit Price without VAT: | 948,81000 € |
|---|---|
| Unit Price with VAT: | 1.129,08390 € |

